| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007009-2 |
| Housing Material: | Polyphthalamide |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 650 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .211 in, 5.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 250 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, .394 in, 8 mm, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007009-2 |
| SKU: | AMP2007009-2 |
2007009-2
Specifications
Detailed Description
Enhance your board-to-board connectivity with our high-performance Mezzanine & Board Stacking Connector. This innovative solution features a durable Polyphthalamide housing in sleek black, with a surface mount termination method for seamless integration. With dual rows and 84 positions, it offers exceptional versatility in your PCB assembly. The gold-plated contact mating area ensures reliable conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Designed for vertical mount orientation, this connector boasts a stackable configuration for efficient space utilization. Its compact dimensions, with a connector height of 5.37mm and width of 3.81mm, make it ideal for various applications. Meeting stringent quality standards, including a 250V AC dielectric withstanding voltage and 1A contact amperage, this connector is a reliable choice for your connectivity needs. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is the perfect solution for seamless board-to-board connections.

