2007042-3

Heilind Number:AMP2007042-3
Manufacturer:TE Connectivity
Manufacturer Number:2007042-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,50A/P,S,C,R13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007042-3
Amperage:1 A
Housing Material:Polyphthalamide
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04 ;6.04 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:400
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.329 in, 8.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:250 V AC
Board to Board Configuration:Mezzanine
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:150 in, 3.81 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, .512 in
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:2007042-3
SKU:AMP2007042-3

Detailed Description

Enhance your electronic assemblies with our high-performance 1A Board-to-Board Mezzanine Connector. Designed for seamless integration on printed circuit boards, this connector features a durable black Polyphthalamide housing with gold-plated phosphor bronze contacts, ensuring reliable power and signal transmission. With a compact 1mm pitch and 64 inline positions, it offers efficient connectivity in a vertical orientation. Meeting UL 94V-0 flammability standards and boasting a 250V AC voltage rating, it guarantees safety and durability in diverse applications. Stackable and featuring a straight body orientation, it allows for easy installation and space-saving design. This PCB mount receptacle, packaged in reels of 400, is ideal for high-volume production. Trust in its high-quality construction and RoHS compliance for dependable performance in your projects.