2007042-4

Heilind Number:AMP2007042-4
Manufacturer:TE Connectivity
Manufacturer Number:2007042-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHR,64,50A/P,S,C,R14,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007042-4
Housing Material:Polyphthalamide
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:300
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:10.37 mm, .408 in
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:250 V AC
Board to Board Configuration:Mezzanine
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:150 in, 3.81 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:14 mm, 15 mm, .591 in
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Material Flammability Standard:UL 94V-0
Part Aliases:2007042-4
SKU:AMP2007042-4

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Mezzanine Connector. Featuring a durable Polyphthalamide housing in sleek black, this connector is designed for surface mount installation with a vertical orientation. With two rows and a total of 64 gold-plated contacts, it ensures reliable signal transmission at a pitch of 1mm. Meeting UL 94V-0 flammability standards, it guarantees safety and quality. Suitable for a wide range of applications, this connector is stackable and offers stack height adjustability, making it a versatile choice for your assembly needs. With its 250VAC voltage rating and 1A contact amperage, it provides efficient power delivery. RoHS compliant and with an ECCN of EAR99, you can trust in its environmental and regulatory credentials. Whether for data and devices or other electronic systems, this connector is the perfect solution for your connectivity requirements.