| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007088-1 |
| Amperage: | 22 A |
| Connector Type: | Dual Position |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 42 |
| Contact Amperage: | 22 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.97 mm, .55 in |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 3 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .171 in, 4.34 mm |
| Power Contact Centerline: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007088-1 |
| SKU: | AMP2007088-1 |
2007088-1
Specifications
Detailed Description
Enhance your power connectivity with this Connector Assembly for SEC II Power applications. Featuring 6 power and 16 signal positions, this female connector is designed for high-performance needs. With UL 94V-0 standards met, it ensures safety and reliability. The housing, made of durable Polyester - GF, houses 11 contacts in two rows. Offering both Surface Mount and Through Hole - Solder termination options, it accommodates various installation preferences. The gold-plated copper alloy contacts support an amperage of 22A and a voltage of 400V AC. Operating temperature ranges from -55 to 105°C, making it suitable for diverse environments. Perfect for board-to-board connections, this connector is RoHS compliant, further underscoring its quality and environmental responsibility. Elevate your power circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


