| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007088-3 |
| Connector Type: | Dual Position |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 36 |
| Contact Amperage: | 22 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.97 mm, .55 in |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Number of Dual Positions: | 4 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .171 in, 4.34 mm |
| Power Contact Centerline: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007088-3 |
| SKU: | AMP2007088-3 |
2007088-3
| Heilind Number: | AMP2007088-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2007088-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity in your electronic designs with this high-performance Connector Assembly. Featuring a dual-position housing made of durable polyester with glass fiber reinforcement, it ensures reliable board-to-board connections in vertical mount orientation. With 12 positions, including 8 power and 4 dual, and a contact amperage of 22A, it can handle heavy-duty power requirements with ease. The surface mount and through-hole solder termination methods offer flexibility in installation, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F) and with a voltage rating of 400V AC, it's suitable for various industrial applications. RoHS compliant and lead-free solder capable, this connector assembly meets stringent environmental standards. Whether for power distribution or signal transmission, trust in its gold-plated contacts for efficient performance. Designed for ease of use, it comes in a package of 36, making it convenient for large-scale projects. Upgrade your PCB connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


