2007093-1

Heilind Number:AMP2007093-1
Manufacturer:TE Connectivity
Manufacturer Number:2007093-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ EMI Shielded1x4 CageAssm/Light pipe

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007093-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2007093-1

Detailed Description

Enhance your network connectivity with our SFP+ EMI Shielded 1x4 Cage Assembly, complete with a built-in light pipe for added functionality. Designed for high-speed data transfer at 16 Gb/s, this assembly features four ports in a 1x4 configuration, ensuring efficient and reliable performance. With a wide operating temperature range from -55 to 105°C (-67 to 221°F), it is suitable for use in various environments. The Through Hole - Press-Fit termination method allows for easy installation on PCBs, making it a convenient and versatile choice for your connectivity needs. This RoHS-compliant product is part of our SFP/SFP+/zSFP+ line, meeting industry standards for quality and environmental responsibility. Upgrade your system with this Cage Assembly for seamless and high-speed data transmission.