| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007169-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2007169-1 |
2007169-1
Specifications
Detailed Description
Enhance your high-speed connectivity with this SFP 1x6 cage assembly featuring a sleek light pipe design and EMI gasket for optimal performance. With six ports and a data rate of 16 Gb/s, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is reliable in various environments. Its through-hole press-fit termination method ensures secure and durable PCB mounting. Compliant with RoHS standards, it's an eco-friendly choice for your connectivity needs. Ideal for SFP/SFP+/zSFP+ applications, this product is a must-have in the world of high-speed connectors and components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

