| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007180-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2007180-1 |
2007180-1
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ 1X2 Cage Assembly, complete with a lightpipe and EMI gasket for optimal performance. Designed for seamless integration through through-hole press-fit termination, this assembly features two ports operating at 16 Gb/s, making it ideal for data-intensive applications. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), it ensures reliability in diverse environments. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this product is a must-have for high-speed connectors and components. Elevate your connectivity solutions with this essential cage assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

