| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007194-2 |
| Termination Method: | Through Hole - Solder |
| Number of Ports: | 1 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Solder |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2007194-2 |
2007194-2
Specifications
Detailed Description
Upgrade your network connectivity with our SFP+ 1x1 Cage Assembly for high-speed data transmission. Designed for PCI compatibility with a secure Through Hole - Solder termination method, this assembly ensures reliable performance. With a data rate of 16 Gb/s and a port matrix configuration of 1 x 1, it meets the demands of modern networking applications. Operating seamlessly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it guarantees durability in various environments. Perfect for SFP/SFP+/zSFP+ products, this RoHS-compliant Cage Assembly is essential for enhancing your network infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

