| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007209-1 |
| Housing Material: | Valox 420 SEO |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Type: | Pin |
| Row Spacing: | .15 in, 3.8 mm |
| Contact Amperage: | 6.05 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 267 |
| Packaging: | Bulk |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H089 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | High Temperature Thermoplastic |
| Part Aliases: | 2007209-1 |
| SKU: | AMP2007209-1 |
2007209-1
| Heilind Number: | AMP2007209-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2007209-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this high-current card edge connector assembly, featuring a durable Valox 420 SEO housing in sleek black. With two rows and 32 pin contacts, it offers reliable performance in board mount applications. The termination method includes crimp and through hole press-fit for secure connectivity. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures stable functionality in various environments. Certified RoHS compliant, this connector assembly is ideal for power circuit applications, meeting stringent quality and safety standards.

