| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007215-2 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2007215-2 |
2007215-2
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ 1x1 Cage Assembly. Designed for PCI integration through Press Fit termination, this assembly guarantees secure and reliable performance. With a data rate of 16 Gb/s, it supports seamless transmission. Its compact 1 x 1 port matrix configuration maximizes space efficiency. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a versatile solution for various environments. RoHS compliant, it upholds quality and environmental standards. Upgrade your system with this essential component for optimal connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

