| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007250-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2007250-1 |
2007250-1
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ 1x6 Cage Assembly featuring integrated light pipes. This high-speed component boasts a data rate of 16 Gb/s, perfect for demanding networking applications. With a through-hole press-fit termination method and a rugged operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. Designed for use in SFP/SFP+/zSFP+ applications, this cage assembly is RoHS compliant, making it a sustainable choice for your connectivity needs. Upgrade your systems with this essential component for seamless data transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2018002-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||


