| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007394-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2007394-6 |
2007394-6
Specifications
Detailed Description
Enhance high-speed connectivity with our SFP+ Cage Assembly, featuring 2x4 Spring FingersInner LP Sn for secure termination. Designed for Through Hole - Press-Fit installation, this assembly boasts a pitch of .8mm (.032in) and accommodates 8 ports with a total of 160 positions. With a blazing data rate of 16Gb/s, it ensures efficient performance in demanding applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this RoHS-compliant assembly is a reliable solution for your connectivity needs. Suitable for SFP/SFP+/zSFP+ applications, it is a vital component in high-speed communication systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063048-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download | |||


