| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007394-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2007394-7 |
2007394-7
Specifications
Detailed Description
Enhance your high-speed data transmission capabilities with our SFP+ Assembly, featuring 2x4 Spring Fingers for secure connectivity. This compact yet robust design is engineered for Through Hole - Press-Fit termination, ensuring reliable performance in demanding environments. With a pitch of .8mm and support for data rates up to 16Gb/s, it offers seamless integration into your system. The cage assembly with an integrated connector boasts 8 ports and 160 positions, making it ideal for high-density applications. Operating effortlessly in a wide temperature range from -55°C to 105°C, it guarantees optimal functionality even in extreme conditions. Rest assured, this RoHS-compliant product meets stringent environmental standards, making it a sustainable choice for your connectivity needs. Elevate your connectivity experience with our SFP+ Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063048-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download | |||


