2007417-6

Heilind Number:AMP2007417-6
Manufacturer:TE Connectivity
Manufacturer Number:2007417-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ assy 2x2 Gasket Inner Lp Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007417-6
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:4
Number of Positions:80
Data Rate:16 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2007417-6

Detailed Description

Enhance your high-speed connectivity with this SFP+ assembly featuring a 2x2 gasket for optimal performance. Designed for seamless integration, it boasts a through-hole press-fit termination method and 80 positions for versatile connectivity options. With a data rate of 16 Gb/s, this assembly is perfect for demanding applications. Its robust construction and wide operating temperature range ensure reliability in any environment. RoHS compliant, it meets stringent environmental standards. Ideal for use in high-speed cage and connector assemblies, this product is a must-have for your connectivity needs.