| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007435-1 |
| Color: | Black |
| Series: | HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Flag |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| GPL: | 450 |
| Tail Length: | .091 in, 2.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Kinked Legs, Straight Leg |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Through Hole |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 240 °C |
| Part Aliases: | 2007435-1 |
| SKU: | AMP2007435-1 |
2007435-1
Specifications
Detailed Description
Enhance your audio and video connectivity with our Flag HDMI Connector. Featuring standard HDMI compatibility, this black connector is designed for seamless integration onto your circuit board. With gold-plated contacts for optimal signal transmission, it offers a reliable .5A amperage and is RoHS compliant. The flag orientation and top mount location make for easy installation, while its durable construction ensures longevity. Perfect for data and device applications, this connector is a must-have for your cable-to-board setups. Stay connected with quality and performance, upgrade to our Flag HDMI Connector today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2017 | P-16-013557 - Product improvement. Plating on the solder tails changed for PN 2007435-*. Solder Tail Finish: Change from Gold flash over Nickel to Tin over Nickel. New Product Added: PN 2-2007435-1 (Extend the shell leg length, contact tail length, post length. | Download | |||
| 11/17/2016 | E-16-011711 - Plating on the solder tails changed for PN 2007435-1 & -2. Solder Tail Finish: Tin over Nickel was Gold flash over Nickel. | Download | |||

