| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007435-2 |
| Color: | Black |
| Series: | HDMI Type A (Standard) ;HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Flag |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| GPL: | 450 |
| Tail Length: | .091 in, 2.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .094 in, 2.4 mm |
| PCB Retention Type: | Straight Leg |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Through Hole |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 240 °C |
| Part Aliases: | 2007435-2 |
| SKU: | AMP2007435-2 |
2007435-2
Specifications
Detailed Description
Enhance your audio and video connections with our Flag HDMI Connector. This standard HDMI Type A receptacle, featuring a sleek black design, offers reliable board mount installation with solder termination. With gold-plated contacts ensuring optimal signal transmission, it supports a current of 0.5 A. Its 1 mm pitch and 19 positions provide versatile connectivity options. Operating in a wide temperature range, from -20 to 85°C (-4 to 185°F), and boasting a durability of 10,000 mating cycles, this connector is ideal for high-performance signal applications. RoHS compliant and with a matte finish, it meets international standards for environmental responsibility. Elevate your cable-to-board connections with this trusted and efficient component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2016 | E-16-011711 - Plating on the solder tails changed for PN 2007435-1 & -2. Solder Tail Finish: Tin over Nickel was Gold flash over Nickel. | Download | |||

