| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007435-3 |
| Color: | Black |
| Series: | HDMI Type A (Standard) ;HDMI Type A Standard |
| Amperage: | .5 A |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Pitch: | .039 in, 1 mm |
| Connector Size: | 526 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Flag |
| Mount Location: | Top |
| Size: | Standard |
| Contact Amperage: | .5 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| GPL: | 450 |
| Tail Length: | .091 in, 2.3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Kinked Legs, Straight Leg |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K567 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Shell Plating Finish: | Matte |
| Stacked: | No |
| PCB Mounting Style: | Through Hole |
| Locating Posts: | With |
| Maximum Soldering Temperature: | 240 °C |
| Part Aliases: | 2007435-3 |
| SKU: | AMP2007435-3 |
2007435-3
| Heilind Number: | AMP2007435-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2007435-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your audiovisual setups with our Flag HDMI Connector with Cap. This standard HDMI component in black features a top-mount, board-mount design with through-hole solder termination, ensuring secure and reliable connections. With a gold contact plating and a 1mm pitch, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -20 to 85°C, this connector is perfect for various signal circuit applications. Its durable construction, including a tin shell plating finish and straight leg PCB retention type, offers longevity and stability. RoHS compliant and with a maximum soldering temperature of 240°C, it meets industry standards for environmental sustainability and quality. Perfect for cable-to-board setups, this HDMI connector is a versatile and essential component for your projects in the audio, video, and broadcast industries.

