2007464-5

Heilind Number:AMP2007464-5
Manufacturer:TE Connectivity
Manufacturer Number:2007464-5
ECAD Model:
3D Model

Description:

SFP+ 1x1 Cage Assy, PF,with Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007464-5
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2007464-5

Detailed Description

Enhance your network connectivity with our SFP+ 1x1 Cage Assembly, featuring a state-of-the-art design with a pre-fitted heatsink for optimal performance. This high-speed connector boasts a data rate of 16 Gb/s, making it ideal for demanding networking applications. With a rugged Through Hole - Press-Fit termination method and operating temperature range of -55 to 105°C (-67 to 221°F), this assembly ensures reliable functionality in even the harshest environments. RoHS compliant and meticulously crafted, it guarantees both quality and compliance with environmental standards. Upgrade your infrastructure with this essential component for seamless data transmission.