| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007492-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 2 |
| Number of Positions: | 40 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2007492-7 |
2007492-7
Specifications
Detailed Description
Enhance your connectivity with our SFP+assy2x1 Spring Fingers Outer Lp Sn, a high-performance solution designed for seamless data transmission. Featuring Through Hole - Press-Fit termination method and a pitch of .8 mm, .032 in, this assembly offers reliable connectivity with two ports and 40 positions. Operating at a blazing fast data rate of 16 Gb/s, it ensures efficient performance in high-speed applications. With an operating temperature range of -55 - 105 °C, -67 - 221 °F, and RoHS compliance, you can trust in its durability and environmental responsibility. Perfect for PCB mounting with Through Hole - Press-Fit style, this product, categorized under High Speed Cage & Connector Assemblies, is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download | |||

