| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007562-8 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 12 |
| Number of Positions: | 240 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2007562-8 |
2007562-8
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ Assembly featuring 2x6 Spring Fingers for secure contact. This innovative design ensures reliable performance, perfect for demanding applications. With a termination method of Through Hole - Press-Fit, installation is a breeze. Offering 12 ports and 240 positions, this assembly accommodates multiple connections with ease. Operating at a blazing 16 Gb/s data rate, it guarantees efficient data transmission. The durable construction and wide operating temperature range of -55 to 105°C make it suitable for diverse environments. RoHS compliant and designed for SFP/SFP+/zSFP+ compatibility, our product is a must-have for high-speed cage and connector assemblies. Elevate your connectivity solutions with this cutting-edge component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download | |||

