| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007703-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 19 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 30 |
| Number of Positions: | 90 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 13.3 mm, .524 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L347 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 60 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.047 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 24.2 mm, .953 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Left |
| Number of Ground Positions: | 30 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Standards Met: | Yes UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007703-1 |
| SKU: | AMP2007703-1 |
2007703-1
Specifications
Detailed Description
Elevate your signal connectivity with the IMP100S Right Angle Receptacle Connector Assembly. This high-performance component, part of the IMPACT series, meets stringent UL 94V-0 standards for safety and reliability. Featuring a contact layout of 60 signal positions in a dual beam design, it ensures seamless transmission of data at speeds of 20-25 Gb/s. With a robust construction of LCP - GF housing material and gold-plated copper alloy contacts, it offers superior durability and conductivity. Designed for board-to-board applications, it supports 30 V AC/DC voltage and operates flawlessly in temperatures ranging from -55 to 85 °C. The connector's right-angle mount orientation and keyed mating alignment ensure precise and secure connections, making it ideal for demanding signal transmission needs in various industries. RoHS compliant and UL agency certified, it guarantees compliance with industry standards for environmental sustainability and quality assurance. Elevate your signal connectivity with the IMP100S Right Angle Receptacle Connector Assembly. This high-performance component, part of the IMPACT series, meets stringent UL 94V-0 standards for safety and reliability. Featuring a contact layout of 60 signal positions in a dual beam design, it ensures seamless transmission of data at speeds of 20-25 Gb/s. With a robust construction of LCP - GF housing material and gold-plated copper alloy contacts, it offers superior durability and conductivity. Designed for board-to-board applications, it supports 30 V AC/DC voltage and operates flawlessly in temperatures ranging from -55 to 85 °C. The connector's right-angle mount orientation and keyed mating alignment ensure precise and secure connections, making it ideal for demanding signal transmission needs in various industries. RoHS compliant and UL agency certified, it guarantees compliance with industry standards for environmental sustainability and quality assurance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007788-2 | ![]() |


