| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007704-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 26.6 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 30 |
| Number of Positions: | 90 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 13.3 mm, .524 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L347 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 60 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.047 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 24.2 mm, .953 in |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Right |
| Number of Ground Positions: | 30 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Standards Met: | Yes UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007704-1 |
| SKU: | AMP2007704-1 |
2007704-1
Specifications
Detailed Description
The IMP100S Right Angle Receptacle Connector Assembly, part of the IMPACT series, offers high-performance connectivity with 90 contacts in a 9-row configuration. Designed for board mount installation with Through Hole - Press-Fit termination, this connector ensures secure and reliable connections. Featuring a contact material of Gold-plated Copper Alloy and LCP - GF housing, it meets UL 94V-0 standards for flammability. With a maximum operating temperature of 185°F and a voltage rating of 30V AC/DC, it is suitable for signal transmission in demanding environments. The 1.9mm pitch and 100Ω impedance make it ideal for high-speed data applications, supporting data rates of 20-25 Gb/s. Its black housing color, right-angle mount orientation, and 1.2mm tail length provide versatility in installation. Compliant with RoHS regulations, this connector is a reliable choice for your PCB interconnect needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007788-2 | ![]() |


