2007707-1

Heilind Number:AMP2007707-1
Manufacturer:TE Connectivity
Manufacturer Number:2007707-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA3P16C,RG,46

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007707-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:38 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.018 in, .46 mm
Number of Pairs:48
Number of Positions:144
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:13.3 mm, .524 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L347
Number of Columns:16
Number of Signal Positions:96
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.496 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:24.2 mm, .953 in
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Stack Height:13.3 mm
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Right
Number of Ground Positions:48
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2007707-1
SKU:AMP2007707-1

Detailed Description

Experience high-speed data transmission with the IMP100S board-to-board connector from our IMPACT series. Featuring a .75 A amperage, this connector is designed for precision and efficiency. With a receptacle gender and LCP - GF housing material, it ensures reliable performance in demanding environments. Offering 144 positions with a pitch of 1.9mm, it facilitates seamless connectivity. The connector is UL 94V-0 compliant and operates in a wide temperature range (-55 to 85°C), making it suitable for various applications. Its gold-plated contacts and Dual Beam design guarantee optimal signal transmission. Whether for signal or data applications, this connector, with its right-angle mount orientation, is a versatile solution. RoHS compliant and E28476 certified, it meets international standards for quality and environmental responsibility. Elevate your connectivity with the IMP100S board-to-board connector.