2007709-1

Heilind Number:AMP2007709-1
Manufacturer:TE Connectivity
Manufacturer Number:2007709-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA3P16C,LG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007709-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Contacts:144
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:38 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:48
Number of Positions:144
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:13.3 mm, .524 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L347
Number of Columns:16
Number of Signal Positions:96
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.496 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:24.2 mm, .953 in
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Stack Height:13.3 mm
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:48
Guide Hardware:With
Signal Arrangement:Differential
Standards Met:Yes UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2007709-1
SKU:AMP2007709-1

Detailed Description

Enhance your signal transmission with the IMP100S Right Angle Receptacle Connector Assembly from our IMPACT series. This high-quality component boasts UL 94V-0 standards compliance and features 144 gold-plated contacts for reliable connectivity. With a compact design and a pitch of 1.9mm, it's ideal for board-to-board applications, offering a data rate of 20-25 Gb/s. The LCP-GF housing material ensures durability, while the press-fit termination method simplifies installation. Operating temperature range of -55 to 85°C and voltage rating of 30V AC/DC make it suitable for various environments. Designed for 96 signal positions and 48 ground positions, this connector is perfect for demanding signal transmission tasks, whether in data centers or industrial settings. Its black housing color and sleek right-angle mount orientation add to its versatility, making it a valuable asset in your connectivity solutions. RoHS compliant for environmental responsibility. Elevate your connectivity with the IMP100S.