| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007715-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Contact Length: | 26.6 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 40 |
| Number of Positions: | 120 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 17.3 mm, .681 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L349 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 80 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.047 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1.11 in, 28.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Make First / Break Last: | No |
| Stack Height: | 17.3 mm |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Guide Location: | Left |
| Number of Ground Positions: | 40 |
| Guide Hardware: | With |
| Signal Arrangement: | Differential |
| Standards Met: | Yes UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007715-1 |
| SKU: | AMP2007715-1 |
2007715-1
Specifications
Detailed Description
Enhance your board-to-board connectivity with the IMP100S Right Angle Receptacle Connector, a high-performance component from our IMPACT series. Meeting UL 94V-0 standards, this connector ensures reliable operation in demanding environments. With a housing crafted from LCP - GF (Liquid Crystal Polymer) and gold-plated copper alloy contacts, it guarantees durability and signal integrity. Featuring 120 contacts in 12 rows, it offers ample connectivity for your applications. The press-fit termination method and through-hole mount type simplify installation, while its right angle body orientation and 1.9mm pitch provide flexibility in PCB layout. Operating at temperatures ranging from -55 to 85°C, it's suitable for a wide range of scenarios. Each contact, with a length of 26.6mm, transmits signals efficiently, with an impedance of 100Ω ensuring optimal performance. Its black housing, measuring 1.047 inches in length and 1.11 inches in width, is not only sleek but also offers easy identification. This connector, with a data rate of 20-25 Gb/s, is ideal for signal transmission in various applications, from telecommunications to industrial systems. RoHS compliant and featuring E28476 UL agency certification, it meets stringent quality and environmental standards. Designed for printed circuit board termination, it's a vital component for your connectivity needs. Whether for data and devices or other signal applications, this connector, with its advanced features and robust construction, guarantees seamless performance in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007820-2 | ![]() |


