2007721-1

Heilind Number:AMP2007721-1
Manufacturer:TE Connectivity
Manufacturer Number:2007721-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA4P16C,LG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007721-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Contacts:192
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:38 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:64
Number of Positions:192
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:17.3 mm, .681 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L349
Number of Columns:16
Number of Signal Positions:128
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.496 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:1.11 in, 28.2 mm
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Stack Height:17.3 mm
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:64
Guide Hardware:With
Signal Arrangement:Differential
Standards Met:Yes UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2007721-1
SKU:AMP2007721-1

Detailed Description

Enhance your board connectivity with the powerful IMP100S right-angle receptacle connector from our IMPACT series. Engineered for high performance, it features 192 contacts in 12 rows, each plated with gold for reliable signal transmission. With a data rate of 20-25 Gb/s and impedance of 100 Ω, this connector is ideal for demanding signal applications. Meeting UL 94V-0 standards, it ensures safety and quality. Its LCP-GF housing and copper alloy contacts guarantee durability, even in harsh environments. Enjoy easy installation with press-fit termination and board mount capability. Operating temperature range of -55 to 85 °C. Perfect for data and devices, this connector is RoHS compliant, making it an eco-friendly choice for your projects. Elevate your signal connectivity with the IMP100S.