2007736-1

Heilind Number:AMP2007736-1
Manufacturer:TE Connectivity
Manufacturer Number:2007736-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA6P10C,LG,46

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007736-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Rows:18
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:26.6 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.018 in, .46 mm
Number of Pairs:60
Number of Positions:180
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:1.067 in, 27.1 mm
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L353
Number of Columns:10
Number of Signal Positions:120
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.047 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:6
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:1.469 in, 37.3 mm
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Left
Number of Ground Positions:60
End Wall Location:None
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2007736-1
SKU:AMP2007736-1

Detailed Description

Introducing the IMP100S connector from our IMPACT series, designed for high-speed signal transmission in demanding environments. With a current rating of .75 A and 30 V AC/DC voltage, this connector features a receptacle housing made of LCP - GF (Liquid Crystal Polymer) for durability. With 180 positions arranged in 10 columns, it offers 60 pairs with a data rate of 20 - 25 Gb/s, ideal for data and device applications. The board-mount design with through-hole press-fit termination ensures secure and reliable connections, while the gold contact plating and UL 94V-0 flammability standard compliance guarantee performance and safety. Operating in a wide temperature range of -55 to 85 °C (-67 to 185 °F), this connector is suitable for various signal transmission needs. The right-angle mount orientation and keyed mating alignment facilitate easy installation, while the connector's compact size and black housing color provide versatility in design integration. UL agency certified and RoHS compliant, this connector meets stringent quality standards for your connectivity requirements. Perfect for board-to-board applications, the IMP100S connector offers efficient signal transmission with high-speed data integrity.