2007740-1

Heilind Number:AMP2007740-1
Manufacturer:TE Connectivity
Manufacturer Number:2007740-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA6P10C,RG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007740-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Contacts:180
Number of Rows:18
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:26.6 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:60
Number of Positions:180
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:1.067 in, 27.1 mm
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L353
Number of Columns:10
Number of Signal Positions:120
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.047 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:6
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:1.469 in, 37.3 mm
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Right
Number of Ground Positions:60
End Wall Location:None
Guide Hardware:With
Signal Arrangement:Differential
Standards Met:Yes UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2007740-1
SKU:AMP2007740-1

Detailed Description

Introducing the IMP100S Right Angle Receptacle Connector Assembly, part of our IMPACT series. This high-performance connector features a rugged design with UL 94V-0 housing material for enhanced safety. With .75A amperage and gold-plated copper alloy contacts, it ensures reliable signal transmission. Ideal for board-to-board applications, it offers 180 contacts in 18 rows, with a pitch of 1.9mm. Operating at temperatures up to 185°F, it is suitable for a wide range of environments. This connector is RoHS compliant and designed for efficient data transmission, making it a versatile choice for various signal applications.