2007746-1

Heilind Number:AMP2007746-1
Manufacturer:TE Connectivity
Manufacturer Number:2007746-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

IMP100S,R,RA6P16C,RG,39

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007746-1
Series:IMPACT
Amperage:.75 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Contacts:288
Number of Rows:18
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Socket
Contact Length:38 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:96
Number of Positions:288
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K74
Tail Length:.047 in, 1.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:1.067 in, 27.1 mm
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L353
Number of Columns:16
Number of Signal Positions:192
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.496 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:6
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:1.469 in, 37.3 mm
Mating Retention:Without
PCB Mount Alignment Type:Locating Posts
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Guide Location:Right
Number of Ground Positions:96
End Wall Location:None
Guide Hardware:With
Signal Arrangement:Differential
Standards Met:Yes UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2007746-1
SKU:AMP2007746-1

Detailed Description

Elevate your signal transmission with the IMP100S Connector Assembly from our IMPACT series. This high-performance board-to-board connector boasts 288 contacts in a right-angle, receptacle configuration, ideal for demanding applications. With a pitch of 1.9mm and an impressive data rate of 20-25 Gb/s, it ensures efficient and reliable connectivity. Meeting UL 94V-0 standards for flammability, it guarantees safety and durability. Constructed with LCP-GF housing and gold-plated copper alloy contacts, it offers excellent conductivity and resilience. Suitable for through-hole press-fit termination, it provides secure attachment to the PCB. Operating temperature range of -55 to 85°C and voltage rating of 30V AC/DC make it versatile for various environments. With features like dual-beam contact design, inline layout, and differential signal arrangement, this connector is optimized for high-speed data transmission. RoHS compliant and UL certified, it meets stringent quality and environmental standards. Whether for telecommunications, computing, or industrial applications, the IMP100S ensures seamless signal integrity and performance.