| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007777-1 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP - GF (Liquid Crystal Polymer) |
| Number of Contacts: | 90 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Straight |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | .177 in, 25.5 mm, 4.5 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 30 |
| Number of Positions: | 90 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Tail Length: | .055 in, 1.4 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1 mm |
| Connector Height: | 24.6 mm, .969 in |
| PCB Retention Type: | Action/Compliant Tail & Screw |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L346 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 60 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.004 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle, Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 16.7 mm, .657 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Left |
| Number of Ground Positions: | 30 |
| End Wall Location: | Open |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Standards Met: | Yes UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2007777-1 |
| SKU: | AMP2007777-1 |
2007777-1
Specifications
Detailed Description
Elevate your connectivity with the IMP100S Header Connector. Designed for high-speed signal transmission, this component boasts a robust construction with LCP - GF housing material and gold-plated copper alloy contacts. With a straight orientation and through-hole press-fit termination, it ensures secure and reliable board mount installation. Meeting UL 94V-0 standards, it guarantees safety and performance in demanding environments. Featuring 90 contacts in 9 rows, with a pitch of 1.9mm, it offers efficient data transfer at up to 25 Gb/s. Its black housing color and vertical mount orientation make it versatile for various applications. Whether in signal circuits or backplane connections, this connector excels in delivering optimal connectivity. Rest assured of its quality and compliance with RoHS standards, making it a sustainable and reliable choice for your electronic projects. Elevate your connectivity with the IMP100S Header Connector. Designed for high-speed signal transmission, this component boasts a robust construction with LCP - GF housing material and gold-plated copper alloy contacts. With a straight orientation and through-hole press-fit termination, it ensures secure and reliable board mount installation. Meeting UL 94V-0 standards, it guarantees safety and performance in demanding environments. Featuring 90 contacts in 9 rows, with a pitch of 1.9mm, it offers efficient data transfer at up to 25 Gb/s. Its black housing color and vertical mount orientation make it versatile for various applications. Whether in signal circuits or backplane connections, this connector excels in delivering optimal connectivity. Rest assured of its quality and compliance with RoHS standards, making it a sustainable and reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007705-1 | ![]() |


