2007797-1

Heilind Number:AMP2007797-1
Manufacturer:TE Connectivity
Manufacturer Number:2007797-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V3P16C,RG,OEW39,4.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007797-1
Amperage:.75 A
Gender:Plug
Number of Rows:9
Mount Type:Board Mount
Pitch:.075 in, 1.9 mm
Row Spacing:.053 in, 1.35 mm
Number of Positions:144
Mount Orientation:Vertical
GPL:K74
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L346
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Right
Part Aliases:2007797-1
SKU:AMP2007797-1

Detailed Description

Easily connect various devices with our IMP100S Board to Board PCB Connector. Featuring 144 positions in a compact design, this connector offers seamless signal transmission for your applications. With a vertical mount orientation and right-angle board-to-board configuration, it ensures efficient connectivity even in tight spaces. The .075-inch pitch and .053-inch row spacing, along with a keyed mating alignment, guarantee precise and secure connections every time. Operating in a wide temperature range from -55 to 85°C, it is suitable for diverse environments. The connector is RoHS compliant, further enhancing its reliability. Whether you're working on a commercial or industrial project, trust in the performance of our IMP100S connector for seamless data and device connectivity on printed circuit boards.