| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007804-1 |
| Amperage: | .75 A |
| Gender: | Plug |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Pitch: | .075 in, 1.9 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L346 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Unguided |
| Part Aliases: | 2007804-1 |
| SKU: | AMP2007804-1 |
2007804-1
Specifications
Detailed Description
Introducing the IMP100S, a high-performance vertical board-to-board connector designed for signal applications. With 144 positions arranged in 9 rows of 16 columns, this connector offers ample connectivity in a compact space. Featuring a 1.9mm pitch and .075-inch row spacing, it ensures precise and reliable connections on your printed circuit board. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it is suitable for various environments. The connector, with a mating alignment for polarization, guarantees secure mating with corresponding plugs. Its partial shrouding and unguided guide location further enhance ease of use. RoHS compliant, this connector meets environmental standards without compromising on performance. Ideal for data and device applications, the IMP100S is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007711-1 | ![]() |


