2007805-1

Heilind Number:AMP2007805-1
Manufacturer:TE Connectivity
Manufacturer Number:2007805-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V3P16C,UG,LEW39,4.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007805-1
Amperage:.75 A
Gender:Plug
Number of Rows:9
Mount Type:Board Mount
Pitch:.075 in, 1.9 mm
Row Spacing:.053 in, 1.35 mm
Number of Positions:144
Mount Orientation:Vertical
GPL:K74
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L346
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Unguided
Part Aliases:2007805-1
SKU:AMP2007805-1

Detailed Description

Easily connect your devices with the IMP100S Board-to-Board Connector. This vertical-mount connector features 144 positions in a right-angle configuration, perfect for signal transmission in various applications. With a pitch of 1.9mm and row spacing of 1.35mm, it offers precise connectivity on printed circuit boards. Operating at temperatures ranging from -55 to 85°C (-67 to 185°F), it ensures reliable performance in diverse environments. The connector's polarization ensures proper mating alignment, while its partial shrouding adds extra protection. RoHS compliant, it meets international standards for environmental responsibility. Ideal for data and device connectivity, this connector is a versatile solution for your PCB assembly needs.