| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007806-1 |
| Amperage: | .75 A |
| Gender: | Plug |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Pitch: | .075 in, 1.9 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L346 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Guide Location: | Unguided |
| Part Aliases: | 2007806-1 |
| SKU: | AMP2007806-1 |
2007806-1
Specifications
Detailed Description
Enhance signal connectivity with our IMP100S Board to Board Connector, featuring a high-density 9-row design with 144 positions. Engineered for vertical mounting on PCBs, this connector offers a 1.9mm pitch and fully shrouded, right-angle configuration for secure and efficient board-to-board assembly. With a current rating of .75A, it ensures reliable performance in data and device applications. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this connector is suitable for diverse environments. Mating alignment is facilitated by polarization, guaranteeing proper connection alignment. RoHS compliant and designed for ease of use, it is an essential component for your PCB interconnect needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007711-1 | ![]() |


