| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007807-1 |
| Amperage: | .75 A |
| Gender: | Plug |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Pitch: | .075 in, 1.9 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L346 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Unguided |
| Part Aliases: | 2007807-1 |
| SKU: | AMP2007807-1 |
2007807-1
Specifications
Detailed Description
Elevate your connectivity with the IMP100S Board-to-Board Connector. Designed for vertical mounting, this high-performance component features 144 positions across 9 rows, offering seamless signal transmission with a .75 A amperage. With a pitch of 1.9mm and row spacing of 1.35mm, it ensures precise and reliable connections in any circuit application. The right-angle configuration, along with partial shrouding, enhances ease of use and security. Operating flawlessly in temperatures ranging from -55 to 85°C, it guarantees optimal performance in diverse environments. RoHS compliant and featuring polarization for mating alignment, this connector is a must-have for your PCB assembly needs. Indispensable for data and devices, it caters to the most demanding connectivity requirements with unmatched efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2007711-1 | ![]() |


