2007815-3

Heilind Number:AMP2007815-3
Manufacturer:TE Connectivity
Manufacturer Number:2007815-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V4P10C,RG,LEW39,5.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007815-3
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Plug
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.217 in, 26.9 mm, 5.5 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:40
Number of Positions:120
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:24.6 mm, .47 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L348
Number of Columns:10
Number of Signal Positions:80
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.059 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.8 mm, .819 in
Mating Retention:Without
Make First / Break Last:No
Stack Height:11.95 mm
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:30 - 60 µin, .76 - 1.52 µm
Guide Location:Right
Number of Ground Positions:40
End Wall Location:Left
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2007815-3
SKU:AMP2007815-3

Detailed Description

Elevate your signal transmission with our IMP100S Connector, designed for high-speed data applications. With an impressive 100Ω impedance and a data rate of 20 - 25 Gb/s, this connector ensures reliable performance. Featuring 120 positions with 80 signal positions and 40 ground positions, it's ideal for demanding circuit applications. The rugged design, with LCP - GF housing material and UL 94V-0 flammability standard, guarantees durability in harsh environments. Its through-hole press-fit termination method and nickel underplating offer secure and stable connections. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial settings. The vertical mount orientation and PCB retention with screw and compliant tail provide ease of installation. RoHS compliant and UL agency certified, it meets stringent quality and safety standards. Upgrade your connectivity with the IMP100S Connector for seamless data transmission.