2007827-2

Heilind Number:AMP2007827-2
Manufacturer:TE Connectivity
Manufacturer Number:2007827-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP100S,H,V4P16C,LG,REW39,4.9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007827-2
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Plug
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.193 in, 38.3 mm, 4.9 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:64
Number of Positions:192
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:24.6 mm, .969 in
PCB Retention Type:Action/Compliant Tail & Screw
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L348
Number of Columns:16
Number of Signal Positions:128
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.508 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.8 mm, .819 in
Mating Retention:Without
Make First / Break Last:No
Stack Height:11.95 mm
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:30 - 60 µin, .76 - 1.52 µm
Guide Location:Left
Number of Ground Positions:64
End Wall Location:Right
Guide Hardware:With
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2007827-2
SKU:AMP2007827-2

Detailed Description

Enhance your connectivity with our IMPACT series connector, featuring high-speed data transmission capabilities. With 192 positions and 64 pairs, this board-to-board connector is designed for signal integrity, offering a data rate of 20-25 Gb/s and impedance of 100 Ω. Its durable construction includes LCP-GF housing material, gold contact plating, and UL 94V-0 flammability rating, ensuring reliability in demanding environments. The press-fit termination method and vertical mount orientation facilitate easy installation on PCBs, while the black housing color adds a sleek touch to your assembly. RoHS compliant and lead-free solder processes make it environmentally friendly, perfect for a wide range of applications in industries such as telecommunications, computing, and aerospace. Elevate your connections with this high-performance connector.