2007884-2

Heilind Number:AMP2007884-2
Manufacturer:TE Connectivity
Manufacturer Number:2007884-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

IMP100S,H,V6P10C,UG,OEW39,4.9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2007884-2
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Plug
Housing Material:LCP - GF (Liquid Crystal Polymer)
Number of Rows:18
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:18.9 mm, .193 in, 4.9 mm
Row Spacing:.053 in, 1.35 mm
Impedance:100 Ω
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:60
Number of Positions:180
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1 mm
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L352
Number of Columns:10
Number of Signal Positions:120
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.744 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:6
Contact Style:Press-Fit
Board to Board Configuration:Right Angle, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:1.138 in, 28.9 mm
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:30 - 60 µin, .76 - 1.52 µm
Guide Location:Unguided
Number of Ground Positions:60
End Wall Location:Open
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2007884-2
SKU:AMP2007884-2

Detailed Description

Enhance your signal transmission with our IMP100S Board to Board Connector from the Impact series. This high-performance connector features a 180-position, 10-column design with a 100Ω impedance, ideal for demanding signal applications. With a data rate of 20 - 25 Gb/s, it ensures reliable and high-speed connectivity. The connector is designed for through-hole press-fit termination on PCBs, guaranteeing secure and durable attachment. Its dual-beam contact layout, along with gold-plated contacts, optimizes signal integrity. Operating in a wide temperature range from -55 to 85°C, it offers versatility for various environments. The connector's black LCP-GF housing, UL 94V-0 compliant, provides excellent protection, while its vertical mount orientation and partial shrouded design offer ease of installation. With E28476 UL agency certification and ROHS compliance, the IMP100S Connector meets industry standards for quality and environmental responsibility, making it a reliable choice for your connectivity needs.