Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
2008106-1 |
Color: |
White |
Amperage: |
4 A |
Connector Type: |
Connector Assembly |
Gender: |
Receptacle |
Number of Rows: |
1 |
Termination Method: |
Through Hole - Solder |
Contact Plating: |
Tin |
Pitch: |
.157 in, 4 mm |
Voltage: |
250 V AC, 250 V DC |
Contact Type: |
Socket |
Mount Angle: |
Right Angle |
Diameter: |
.0826 ;2.1 mm |
Cable Type: |
Discrete Wire |
Contact Amperage: |
4 A |
Number of Positions: |
2 |
Housing Color: |
White |
GPL: |
K50 |
Packaging: |
SMT Pocket Tape |
Operating Temperature Range: |
-40 - 105 °C, -40 - 221 °F |
Contact Mating Area Plating Thickness: |
118 µin, 3 µm |
PCB Retention: |
Without |
Contact Termination Plating Thickness: |
118.11 µin, 3 µm |
PCB Thickness (Recommended): |
.062 in, 1.57 mm |
Connector Height: |
.154 in |
Sealable: |
No |
Mating Alignment: |
Without |
GPL Description: |
Industrial |
Lead Free Solder Processes: |
Reflow solder capable to 260°C |
Connector and Contact Terminate To: |
Printed Circuit Board, Wire & Cable |
Product Code: |
L012 |
Preloaded: |
Yes |
Wire Size: |
18 - 22 AWG |
Contact Layout: |
Inline |
Connector Length: |
10.5 mm, .413 in |
Connector System: |
Wire to Board |
UL Agency Certification: |
E28476 |
Contact Termination Plating: |
Tin |
Surface Mount Compatible: |
No |
ECCN: |
EAR99 |
Contact Mating Area Plating Finish: |
Matte |
Connector Width: |
.311 in, 7.9 mm |
Mating Retention: |
Without |
PCB Mount Alignment: |
Without |
Accepts Wire Insulation Diameter: |
.083 in, 2.1 mm |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
Circuit Identification Feature: |
Without |
Contact Termination Area Plating Finish: |
Matte |
Header Mating Orientation: |
Horizontal |
Stamped and Formed: |
Yes |
Toolless Wire Termination: |
Yes |
UV Exposure Rated : |
No |
Mated Length: |
10.5 mm, .413 in |
Lighting Interconnect Level: |
Level 2 |
Standards Met: |
UL 94V-0 ;CSA ;C22.2 No. 182.3-M1987 |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
2008106-1 |
SKU: |
AMP2008106-1 |