| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2008563-2 |
| Color: | Black |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Mount Angle: | Right Angle |
| Diameter: | .0826 ;2.1 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 4 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | K50 |
| Packaging: | SMT Pocket Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Contact Mating Area Plating Thickness: | 118 µin, 3 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 µin, 3 µm |
| Connector Height: | .154 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L012 |
| Preloaded: | Yes |
| Wire Size: | 18 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 14.22 mm, .56 in |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | .156 in, 3.95 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Accepts Wire Insulation Diameter: | .083 in, 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Header Mating Orientation: | Horizontal |
| Stamped and Formed: | Yes |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Mated Length: | 10.5 mm, .413 in |
| Lighting Interconnect Level: | Level 2 |
| Surface Mount Soldering Temperature: | 220 °C, 428 °F |
| Standards Met: | UL 94V-0 CSA C22.2 No. 182.3-M1987 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2008563-2 |
| SKU: | AMP2008563-2 |
2008563-2
Specifications
Detailed Description
Enhance your connectivity with this black Connector, featuring a 1 Pos SMT Poke-In design for seamless integration. UL 94V-0 and CSA certified, it ensures safety and reliability in various applications. With a 4 A amperage and 250 V AC/DC voltage rating, this Connector Assembly is suitable for power transmission. Its Surface Mount termination method and Tin contact plating offer efficient signal transfer. The right-angle mount angle and compact dimensions make it ideal for space-constrained installations. Designed for industrial use, it accommodates wire sizes 18-22 AWG. With preloaded contacts and toolless wire termination, it facilitates quick and easy assembly. RoHS compliant and with global agency certifications, it meets international standards for environmental responsibility and quality assurance. Explore the versatility of this Lighting Connector for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-2 | ![]() |


