| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2008571-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 239 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2008571-2 |
| SKU: | AMP2008571-2 |
2008571-2
Specifications
Detailed Description
Enhance your power and signal connections with the Micro MATE-N-LOK series housing, crafted with durable nylon for reliable performance. This black receptacle, designed for cable mount installation, features two socket contacts with a 3mm pitch, accommodating a voltage of 250V AC/DC. With UL 94V-0 flammability rating and a wide operating temperature range of -40 to 105°C (-40 to 221°F), it ensures safety and durability in various environments. Suitable for appliances and other applications, this housing, with CSA and UL certifications, guarantees quality and compliance. Packaged in trays for convenience, it's ideal for high-volume installations, meeting the demands of power and signal circuit connections with ease. Compliant with RoHS regulations, it is environmentally friendly and suitable for international use. Upgrade your wire-to-wire connections with this essential component, a staple in the connector system for power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794608-1 | PIN CONT 20-24 15 GOLD STRIP | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 35345 | TERMINAL,PIDG R 12-10 1/4 | ![]() |


