2013012-3

Heilind Number:AMP2013012-3
Manufacturer:TE Connectivity
Manufacturer Number:2013012-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.6FHR04H,050,S,STD,30/SP,ST,NSYes

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013012-3
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.024 in, 6 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:50
Contact Amperage:.5 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:312
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.76 in
Connector Height:.128 in, 3.25 mm
PCB Retention Type:Solder Peg
Ground Component Type:Grounding Contact, Grounding Plate
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2218
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:200 V AC
Board to Board Configuration:Mezzanine
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.157 in, 4 mm
PCB Contact Termination Area Plating Thickness:.05 µm, 1.969 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:2013012-3
SKU:AMP2013012-3

Detailed Description

Enhance connectivity in your electronics with this high-quality Board Mount Receptacle. Designed for board-to-board configurations, this connector features a stackable, vertical orientation with a pitch of .6mm, ideal for signal applications. With a housing made of UL 94V-0 rated High Temperature Thermoplastic in a sleek black color, it ensures durability and safety. The gold-plated copper alloy contacts offer reliable conductivity with a current rating of .5A and a voltage rating of 50V AC. Measuring at a compact height of 3.25mm, it's perfect for space-constrained designs. RoHS compliant and operating within a wide temperature range from -40 to 185°F, this connector guarantees performance and compliance in various applications. With 50 positions and a package quantity of 50, it's suitable for bulk assembly, while the tray packaging facilitates easy handling. Whether it's for data transmission or device interconnection, this connector, with its superior quality and design features, is a must-have component for your electronic projects.