| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2013029-5 |
| Color: | Black |
| Series: | 0.50 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .079 in, 2 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 36 |
| Number of Positions: | 24 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N56 |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X613 |
| Number of Signal Positions: | 24 |
| Tab Width: | .02 in, .5 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 19 mm, .748 in |
| PCB Mount Alignment: | Without |
| Length: | 1.49 in, 37.9 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Tab Thickness: | .016 in, .4 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | .311 in, 7.9 mm |
| Part Aliases: | 2013029-5 |
| SKU: | AMP2013029-5 |
2013029-5
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with our 0.50 Connector System. Featuring 24 positions across 2 rows, this surface mount connector ensures secure termination on printed circuit boards. With a pitch of 2mm, it offers efficient voltage transfer at 12V DC. Operating reliably in temperatures ranging from -30 to 85°C, it meets the demands of diverse environments. Its compact design, with a length of 37.9mm and a profile height of 7.9mm, allows for seamless integration. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards, making it a reliable choice for automotive electronics.

