| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201310-1 |
| Series: | AMP M Series |
| Housing Material: | Phenolic |
| Mount Type: | Panel |
| Pitch: | .18 in, 4.57 mm |
| Contact Type: | Pin |
| Package Quantity: | 50 |
| Number of Positions: | 75 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.595 in, 65.91 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.11 in, 28.19 mm |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201310-1 |
| SKU: | AMP201310-1 |
201310-1
Specifications
Detailed Description
Easily connect and secure your cables with this male block featuring 75 pin contacts. Designed for industrial applications, the phenolic housing in sleek black ensures durability and safety with a UL 94V-0 flammability standard. With a panel mount and screw mount feature, installation is a breeze. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), it's suitable for various environments. RoHS compliant, this housing is environmentally friendly. Perfect for cable-to-cable or cable-to-panel connections, it comes in a package of 50 for your convenience. Upgrade your power connectors with the AMP M Series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 201311-1 | ![]() |


