| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 201311-3 |
| Series: | AMP M Series |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 6 |
| Mount Type: | Panel |
| Pitch: | .18 in, 4.57 mm |
| Contact Type: | Socket |
| Package Quantity: | 50 |
| Number of Positions: | 75 |
| Housing Color: | Blue |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount: | With |
| Connector Height: | 2.595 in, 65.91 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.1 in, 28.19 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 201311-3 |
| SKU: | AMP201311-3 |
201311-3
Specifications
Detailed Description
Introducing the Female Block Min. Rect. connector from our AMP M Series, designed for high-performance industrial applications. With a durable Diallyl Phthalate housing in a striking blue color, this panel-mount connector features six rows and a total of 75 socket contacts, ensuring reliable connectivity. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in operation. With a pitch of 4.57mm (.18 inches) and an operating temperature range from -65°C to 125°C (-85°F to 257°F), this connector is suitable for a wide range of environments. Its screw-mount panel feature allows for easy installation. RoHS compliant and ECCN classified as EAR99, this connector is not only environmentally friendly but also globally approved for export. Each package contains 50 units, making it convenient for bulk orders. Perfect for cable-to-cable and cable-to-panel connections, this housing type receptacle is a versatile solution for your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

