2013285-2

Heilind Number:AMP2013285-2
Manufacturer:TE Connectivity
Manufacturer Number:2013285-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC D-5 DYNATAP 20P ASSY P/M BOTTOM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013285-2
Series:Dynamic 5000 Series,Dynamic Dyna-Tap Series
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:5
Contact Plating:Gold
Pitch:10.16 mm, .4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:10.16 mm, .4 in
Keying:X
Package Quantity:8
Contact Amperage:30 A
Number of Positions:20
Housing Color:Black
GPL:440
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Panel Mount:With
Shielded:No
PCB Retention:Without
Connector Height:1.67 in, 42.5 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0640
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power
Connector System:Wire to Wire
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Without
Insertion Force:Standard
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2013285-2
SKU:AMP2013285-2

Detailed Description

Enhance your connectivity with the DYNAMIC D-5 DYNATAP 20P ASSY P/M BOTTOM. Part of the cutting-edge Dynamic 5000 Series and Dyna-Tap Series, this connector assembly ensures reliable performance in industrial settings. Compliant with CSA and UL standards, it features a durable Polyester-GF housing in sleek black, with gold-plated contacts for optimal conductivity. With 20 positions and a 30A contact amperage, it's perfect for power transmission. Its secure screw mount panel feature and keyed mating alignment offer easy installation, while its wide operating temperature range of -55 to 105°C guarantees functionality in diverse environments. RoHS compliant and halogen-free, it's a sustainable choice for your connectivity needs. Whether for wire-to-wire applications or beyond, this connector is a versatile and dependable solution.