2013285-3

Heilind Number:AMP2013285-3
Manufacturer:TE Connectivity
Manufacturer Number:2013285-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC D-5 DYNATAP 20P ASSY DIN TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2013285-3
Series:Dynamic 5000 Series,Dynamic Dyna-Tap Series
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:5
Contact Plating:Gold
Pitch:10.16 mm, .4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:10.16 mm, .4 in
Keying:X
Package Quantity:8
Contact Amperage:30 A
Number of Positions:20
Housing Color:Black
GPL:440
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Panel Mount:With
Shielded:No
PCB Retention:Without
Connector Height:1.67 in, 42.5 mm
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0640
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power
Connector System:Wire to Wire
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Without
Insertion Force:Standard
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2013285-3
SKU:AMP2013285-3

Detailed Description

Introducing the DYNAMIC D-5 DYNATAP 20P ASSY DIN Type Connector, part of the high-performance Dynamic 5000 Series. This plug assembly, designed for wire-to-wire power transmission applications, boasts a durable construction with a polyester housing in black, meeting UL 94V-0 flammability standards. With 20 gold-plated contacts rated for 30A at 630V AC/DC, it ensures reliable connectivity in demanding industrial environments. Featuring a 10.16mm pitch and DIN type connector system, it offers secure mating alignment with keyed configuration. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various applications. RoHS compliant and halogen-free, it aligns with environmental standards. Packaged in trays for convenience, it is ideal for assembly in bulk quantities. Upgrade your connectivity solutions with the performance-driven DYNAMIC D-5 DYNATAP 20P ASSY DIN Type Connector.