| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2013289-1 |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 204 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 1.5 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Standard |
| SDRAM Type: | DDR3 |
| Package Quantity: | 20 |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 204 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Standard |
| Packaging: | Semi-Hard Tray Assembly |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E374 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .205 in, 5.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | Offset Left |
| DRAM Type: | DDR3 |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2013289-1 |
| SKU: | AMP2013289-1 |
2013289-1
Specifications
Detailed Description
Enhance your electronic assemblies with the SEMI-HARD TRAY DDR3 204P 5.2H STD, a female memory socket designed for optimal performance. This high-quality connector, meeting UL 94V-0 standards, features a durable housing made of high temperature thermoplastic. With 204 contacts arranged in two rows and a .6mm pitch, it ensures reliable connectivity for DDR3 SDRAM modules. Operating at up to 85°C, it offers secure board mounting with a right-angle body orientation. Gold flash plating on the contact mating area and solder peg retention guarantee efficient power transmission. Suitable for a variety of applications, this connector, packaged in a semi-hard tray assembly, is a versatile and essential component for your projects. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Elevate your connectivity solutions with this essential connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |


