201334-1

Heilind Number:AMP201334-1
Manufacturer:TE Connectivity
Manufacturer Number:201334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT PIN ASSY.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 201334-1
Series:AMP Type II
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:13 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -55 - 302 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5021
Wire Size:.08 - .24 mm², 24 - 28 AWG
Connector System:Wire to Wire
Contact Termination Plating:Gold
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.048 - .065 in, 1.22 - 1.65 mm
Contact Retention:With
Test Current:13 A
For Multiple Crimp:No
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Red/Red
Crimp Area Plating Finish:Gold
Crimp Area Plating Thickness:30 µin, .76 µm
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:201334-1
SKU:AMP201334-1

Detailed Description

This Contact Pin Assembly is a crucial component in the AMP Type II series, designed for efficient signal transmission. With a termination method of crimping, it ensures secure and reliable connections. The contact pin, made of brass with a gold plating finish, guarantees excellent conductivity. Suitable for discrete wire applications, it accommodates wire sizes ranging from 24 to 28 AWG. Operating within a wide temperature range of -55 to 105 °C, it is ideal for industrial use. Its red coding allows for easy identification, while its loose piece packaging offers convenience. Fully RoHS compliant, this contact pin assembly upholds environmental standards, making it a sustainable choice for various connector systems.